Yageo Group C0805C103K3HACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C103K3HACTU.

IHS

Datasheet20 pages2 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-6.79%

CAD Models

Download Yageo Group C0805C103K3HACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08055F103K4T2A
0805 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
Cap Ceramic 0.01uF 100V X8R 10% Pad SMD 0805 Conductive Epoxy 150C Automotive T/R
KYOCERA AVX08055F103KAT2A
0805 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
KYOCERA AVX08055F103K4Z2A
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0805 FlexiTerm 150C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.01uF 100V X8R 10%

Descriptions

Descriptions of Yageo Group C0805C103K3HACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 25V X8R 10% Pad SMD 0805 150C Extreme Low ESR T/R
Cap Ceramic 0.01uF 25V X8R 10% SMD 0805 150°C Paper T/R
Avnet Japan
Cap, Mlcc, 0.01Uf, 25Vdc, X8R, 0805; Capacitance:0.01Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C103K3HACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.