Yageo Group C0805C101KBRACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 100pF X7R 0805 10% AEC-Q200
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C101KBRACAUTO.

IHS

Datasheet23 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C0805C101KBRACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.09
Stock
25,511
2,098,844
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC0805X101KCRACTU
Cap Ceramic 100pF 500V X7R 10% SMD 0805 125C Plastic T/R
KYOCERA AVX08055C101KAT2A
50V 100pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053C101KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805
KYOCERA AVX08051C101KAT2A
Cap Ceramic 100pF 100V X7R 10% Pad SMD 0805 125C T/R
50V 100pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805X101KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF X7R 0805 10% Flex Soft

Descriptions

Descriptions of Yageo Group C0805C101KBRACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 100pF X7R 0805 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805
ceramic capacitor 630V 100pF 10% -/+15ppm/Cel ppm/C
CAP, AEC-Q200, 100PF, 630V, MLCC, 0805; Capacitance: 100pF; Voltage Rating: 630V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 C Series; Oper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.