Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805X101KDRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF X7R 0805 10% Flex Soft
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805X101KDRACTU.

IHS

Datasheet24 pages3 years ago
Datasheet17 pages16 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-26.17%

CAD Models

Download Yageo Group C0805X101KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.151
Stock
161,610
134,596
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC0805C101KDRACTU
Cap Ceramic 100pF 1000V X7R 10% Pad SMD 0805 125°C Low ESR Medical T/R
Yageo GroupC0805C101KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 100pF X7R 0805 10%
KYOCERA AVX08055C101KAT2A
50V 100pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C101K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0805 10%
KYOCERA AVX08053C101KAT2A
25V 100pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C101KAT2A
100V 100pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805X101KDRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF X7R 0805 10% Flex Soft
Cap Ceramic 100pF 1000V X7R 10% Pad SMD 0805 Flexible Termination 125°C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805
Cap Ceramic 100pF 1000V X7R 10% SMD 0805 125°C Embossed Plastic T/R
Avnet Japan
0805 (2012Metric) SMD Comm X7R HV Flex 1kV 100pF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805X101KDRAC7800