Murata GRM2165C1H100JZ01D

Multilayer Ceramic Capacitor, Grm Series, 10 Pf, - 5%, C0g / Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H100JZ01D.

IHS

Datasheet1 page9 years ago

element14 APAC

Arrow Electronics

CAD Models

Download Murata GRM2165C1H100JZ01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Related Parts

Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0805 Paper T/R
Samsung Electro-MechanicsCL21C100CBANNNC
50V 10pF C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10pF 200V C0G 5% Pad SMD 0805 125C T/R
Yageo GroupC0805C100J5GACTU
Ceramic capacitor, 10 pF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, C0805C100J5GAC7800
KYOCERA AVX08055A100JAT2A
50V 10pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM2165C1H100JZ01D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 10 Pf, - 5%, C0g / Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap Ceramic 10pF 50V C0G 5% SMD 0805 125°C Paper T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, Surface Mount, 0805
CAP, 10PF, 50V, 5%, C0G/NP0, 0805
CAP, 10PF, 50V, 5%, C0G/NP0, 0805; Capacitance: 10pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH