Yageo Group C062K472K2X5CA7301

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, 2909
Production

Price and Stock

DistributorSKUMinPkg
Summit ElectronicsC062K472K2X5CA7301Contact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C062K472K2X5CA7301.

IHS

Datasheet1 page1 year ago

Alternate Parts

Price @ 1000
$ 1.327
$ 1.327
Stock
1
543
543
Authorized Distributors
0
4
4
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC062C472K2R5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
KYOCERA AVXCK06BX472K
Cap Ceramic 0.0047uF 200V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupCK05BX472K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Yageo GroupCK05BX472K7301
Ceramic Capacitor, 4.7nF, 100V, 10%
KYOCERA AVXM39014/01-1569V
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXM39014/02-1292V
Cap Ceramic 0.0047uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk

Descriptions

Descriptions of Yageo Group C062K472K2X5CA7301 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, 2909
Molded Radial Ceramic Capacitors C062 4700pF 200volts Z5U 10%
Ceramic Capacitor, 4.7nF, 200V, 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.