KYOCERA AVX CK06BX472K

Cap Ceramic 0.0047uF 200V X7R 10% Radial 5.08mm 125°C Bulk
$ 1.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK06BX472K.

IHS

Datasheet2 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
-29.64%

CAD Models

Download KYOCERA AVX CK06BX472K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.616
$ 1.461
Stock
2,318
182
Authorized Distributors
4
4
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC062C472K2R5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Yageo GroupCK05BX472K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Yageo GroupC052C472K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
KYOCERA AVXM39014/02-1292V
Cap Ceramic 0.0047uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/01-1529V
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/02-1332V
Cap Ceramic 0.0047uF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CK06BX472K provided by its distributors.

Cap Ceramic 0.0047uF 200V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount
4.7nF ¡À10% X7R 200V 7.37mm*2.29mm*7.37mm
BULK / MOLDED RADIAL STD , CER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK 06BX472K