Yageo Group C062C474K5R5CA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C062C474K5R5CA.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.943
$ 1.75
$ 1.75
Stock
9,788
44,083
44,083
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXM39014/02-1240
Cap Ceramic 0.47uF 50V BX 10% Radial 5.08mm (1%FR) 125C Bag
KYOCERA AVXM39014/02-1280V
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk
KYOCERA AVXM39014/02-1280
Capacitor,Ceramic,470nF,50VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
Yageo GroupCK06BX474M
Cap Ceramic 0.47uF 50V X7R 20% Radial 5.08mm 125C Bulk

Descriptions

Descriptions of Yageo Group C062C474K5R5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125C Bulk
Molded CERAMIC CAPACITOR ceramic capacitor 470nF 10% 15% ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.