Yageo Group C0603X432J5JACTU

Cap Ceramic 0.0043uF 50V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603X432J5JACTU.

IHS

Datasheet19 pages2 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Yageo Group C0603X432J5JACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.04
$ 0.04
Stock
37,603
93,643
93,643
Authorized Distributors
6
5
5
Capacitance
4.3 nF
4.3 nF
4.3 nF
Dielectric
U2J
U2J
U2J
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4300pF 50volt U2J +/-5%
Yageo GroupC0603X392J5JACTU
Cap Ceramic 0.0039uF 50V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R
0603 50 V 4700 pF ±5% Tolerance U2J Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0047uF 50V U2J 5% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Yageo Group C0603X432J5JACTU provided by its distributors.

Cap Ceramic 0.0043uF 50V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R
SMD Comm U2J Flex 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm U2J ±5% 4300pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0043uF, Surface Mount, 0603
Cap Ceramic 0.0043uF 50V U2J 5% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor 4.3nF, 50V, 0603, ±5 %
CAP, 4300PF, 50V, 5%, U2J, 0603; Capacitance: 4300pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: U2J; Product Range: U2J X Series FT-CAP; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X432J5JAC7867