Yageo Group C0603X392J5JACTU

Cap Ceramic 0.0039uF 50V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603X392J5JACTU.

Farnell

Datasheet19 pages2 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Electro Sonic

TME

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C0603X392J5JACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.101
$ 0.101
Stock
45,778
67,680
67,680
Authorized Distributors
6
5
5
Capacitance
3.9 nF
3.9 nF
3.9 nF
Dielectric
U2J
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0039uF, Surface Mount, 1608M/0603
0402 10 V 3900 pF ±5% Tolerance U2J Monolithic Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3900pF 250volts U2J +/-5%
Cap Ceramic 0.0039uF 250V U2J 5% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0039uF, Surface Mount, 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3600pF 10volt U2J +/-5%

Descriptions

Descriptions of Yageo Group C0603X392J5JACTU provided by its distributors.

Cap Ceramic 0.0039uF 50V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R
Capacitor Ceramic 0603 3.9Nf 50V U2J 5% Smd Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0039uF, Surface Mount, 0603
SMD Comm U2J Flex 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm U2J ±5% 3900pF

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X392J5JAC7867
  • C0603X392J5JACTU.