Yageo Group C0603X153J3GACTU

Cap Ceramic 0.015uF 25V C0G 5% Pad SMD 0603 Flexible Termination 125C Extreme Low ESR T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603X153J3GACTU.

IHS

Datasheet20 pages2 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+43.65%

CAD Models

Download Yageo Group C0603X153J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.095
$ 0.095
Stock
70,900
982,228
982,228
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC0603C153J3GACTU
0603 C 15NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, C0G DIELECTRIC, +/-5%
Yageo GroupC0805C153J3GACTU
Cap Ceramic 0.015uF 25V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
C Series 0805 15 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
0805 15 nF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 15nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 15nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603X153J3GACTU provided by its distributors.

Cap Ceramic 0.015uF 25V C0G 5% Pad SMD 0603 Flexible Termination 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0603
Cap Ceramic 0.015uF 25V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 0.015uF5% C0G
Cap 0.015Uf 25V Cog 5% Smd 0603 Rohs Compliant: Yes
CAP CER 0.015UF 25V C0G/NP0 0603
0603 (1608Metric) SMD Comm C0G Flex 25V 0.015muF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X153J3GACTU.