Yageo Group C0603C153J3GACTU

0603 C 15NF Ceramic Multilayer Capacitor, 25 V, +125DEGC, C0G Dielectric, +/-5%
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C153J3GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+30.40%

CAD Models

Download Yageo Group C0603C153J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.117
$ 0.117
Stock
1,182,699
69,318
69,318
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C153J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.015uF C0G 0805 5%
C Series 0805 15 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
0805 15 nF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 0805 125C Low ESR Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.015uF 100volt C0G +/-5% 0.85mm
50V 15nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C153J3GACTU provided by its distributors.

0603 C 15NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, C0G DIELECTRIC, +/-5%
25V 15nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0603
Cap Ceramic 0.015uF 25V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Cap Ceramic 0.015uF 25V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor 15nF, 25VDC, 0603, ±5 %
0603 (1608Metric) SMD Comm C0G 25V 0.015muF ±5% C0G NP0
CAP, 0.015µF, 25V, 5%, C0G/NP0, 0603; Capacitance:15000pF; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:±
CAPACITOR, 15NF NPO 25V 0603; Application:High CV; Capacitance:15nF; Tolerance, Capacitance:± 5%; Series:High Cap; Voltage, Rating:25V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; External Depth:0.80mm; External Length / Height:1.6mm; Operating Temperature Range:-55°C to +125°C; Temperature Coefficient:± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Width, External:0.8mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C153J3GAC 7867
  • C0603C153J3GAC7867
  • C0603C153J3GACTU.