Yageo Group C0603C399B1GACTU

Cap Ceramic 3.9pF 100V C0G 0.1pF SMD 0603 125C Paper T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C399B1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Farnell

CAD Models

Download Yageo Group C0603C399B1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.036
$ 0.036
Stock
13,759
50,277
50,277
Authorized Distributors
3
5
5
Capacitance
3.9 pF
3.9 pF
3.9 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

0603 3.9 pF 100 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 3.9pF 100volts C0G +/-0.25pF
Multilayer Ceramic Capacitor, 3.9 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX06031A3R9CAT2A
100V 3.9pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C3R9BB8NNNC
Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Yageo GroupCBR06C399B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.9pF C0G 0603 0.1pF

Descriptions

Descriptions of Yageo Group C0603C399B1GACTU provided by its distributors.

Cap Ceramic 3.9pF 100V C0G 0.1pF SMD 0603 125C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603
0603 ceramic capacitor 100V 3.9pF 30ppm/C
CAP, 3.9PF, 100V, MLCC, 0603; Capacitance: 3.9pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.