Murata GQM1885C2A3R9BB01D

Multilayer Ceramic Capacitor, 3.9 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1885C2A3R9BB01D.

IHS

Datasheet4 pages6 years ago

element14 APAC

Geoflip

Ciiva

Future Electronics

CAD Models

Download Murata GQM1885C2A3R9BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
1,229,415
50,277
50,277
Authorized Distributors
0
5
5
Capacitance
3.9 pF
3.9 pF
3.9 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C399B1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.9pF 0603 C0G 0.1pF
Yageo GroupC0603C399C1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.9pF 0603 C0G 0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 3.9pF 100volts C0G +/-0.25pF
Yageo GroupC0603C399C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.9pF C0G 0603 0.25pF
0603 3.9 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
0603 3.9 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GQM1885C2A3R9BB01D provided by its distributors.

Multilayer Ceramic Capacitor, 3.9 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 3.9pF 100V C0G 0.1pF Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GQM 100V 3.9pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603
CAP CER 3.9PF 100V C0G/NP0 0603
CAP, 3.9PF, 100V, 0603; Capacitance: 3.9pF; Voltage Rating: 100V; Product Range: -; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0603 [1608 Metric]; Automotive Qualification Standard:

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH