Yageo Group C0603C302J5JAC7867

SMD Comm U2J 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm U2J ±5% 3000pF
$ 0.122
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C302J5JAC7867.

Upverter

Datasheet18 pages6 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C0603C302J5JAC7867 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.047
Stock
9,160
36,344
Authorized Distributors
1
5
Capacitance
3 nF
3 nF
Dielectric
-
U2J
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0603 3 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 3 nF 50 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C332J5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603
Yageo GroupC0603C332J5GACTU
0603 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
Multilayer Ceramic Capacitor, Grm Series, 3300 Pf, 5%, C0g / Np0, 50 V, 0603 [1608 Metric]
KYOCERA AVX06035C332JAT2A
0603 3.3 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C302J5JAC7867 provided by its distributors.

SMD Comm U2J 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm U2J ±5% 3000pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.003uF, Surface Mount, 0603
CAP CER 3000PF 50V U2J 0603
C0603C302J5JAC7867, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.