Descriptions of Yageo Group C0603C332J5RACTU provided by its distributors.
3.3nF ±5% 50V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
SMD Comm X7R 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±5% 3300pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603
Cap Ceramic 0.0033uF 50V X7R 5% SMD 0603 Paper T/R
Avnet Japan
Ceramic Capacitor 4000pcs (Reel) 3.3nF, 50VDC, 0603, ±5 %
CAP 0.0033UF 50VDC X7R 5% SMD 0603 ROHS COMPLIANT: YES
MLCC CAPACITOR, 3300PF, 50V, X7R, 5%, 0603, FULL REEL; Capacitance: 3300pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Produ
MLCC CAPACITOR, 3300PF, 50V, X7R, 5%, 06; MLCC CAPACITOR, 3300PF, 50V, X7R, 5%, 0603, FULL REEL; Capacitance:3300pF; Voltage Rating:50V; Ceramic Capacitor Case; Available until stocks are exhausted Alternatives available