Yageo Group C0603C222J2GACAUTO

0603 C 2.2NF Ceramic Multilayer Capacitor, 200 V, +125DEGC, C0G Dielec, +/-5%
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C222J2GACAUTO.

IHS

Datasheet18 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-9.19%

CAD Models

Download Yageo Group C0603C222J2GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.026
Stock
612,063
297,138
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
-
Height
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CGA Series 0603 2.2 nF 250 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
250V 2.2nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 2.2nF NP0 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603
50V 2.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C222J2GACAUTO provided by its distributors.

0603 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.0022uF 200V C0G 5% Pad SMD 0603 125C Extreme Low ESR Automotive T/R
Cap Ceramic 0.0022uF 200V C0G 5% SMD 0603 125°C Punched Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603
Chip Capacitance (Mlcc) 0603 2.2nF ±5% 200V C0G, NP0
CAP CER 2200PF 200V C0G/NP0 0603
0603 (1608Metric) SMD Auto C0G 200V 2200pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.