Yageo Group C0603C220K1GACAUTO

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0603
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C220K1GACAUTO.

IHS

Datasheet18 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download Yageo Group C0603C220K1GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.063
$ 0.063
Stock
92,111
398,501
398,501
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX06031A220KAT2A
0603 22 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX06031A240KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 24pF C0G 0603 10% Tol
KYOCERA AVX06031A200KAT2A
Cap MLCC SMD 0603 100V NP0 (C0G) 20pF ±10% Commercial 7T/R"
CAP CER 22PF 100V C0G/NP0 0603 / 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 150C Automotive T/R
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group C0603C220K1GACAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0603
0603 (1608Metric) SMD Auto C0G 100V 22pF ±10% C0G NP0
22pF ¡À10% C0G(NP0) 100V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 22PF 100V C0G/NP0 0603
C0603C220K1GACAUTO, YAGEO / KEMET ELECTRONICS
CAP, AEC-Q200, 22PF, 100V, MLCC, 0603; Capacitance: 22pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Ope

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.