Yageo Group C0603C189C5GACTU

Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0603 125C Extreme Low ESR T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C189C5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-37.34%

CAD Models

Download Yageo Group C0603C189C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.016
$ 0.016
Stock
89,863
1,129,718
1,129,718
Authorized Distributors
6
6
6
Capacitance
1.8 pF
1.8 pF
1.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAP CER 1.8PF 50V C0G/NP0 0603 / Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Surface Mount Ceramic Multilayer Capacitor 1.8pF 0.25pF C0G 50V 0603 Paper T/R
Yageo GroupCBR06C189B5GAC
Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R
50V 1.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 1.8 pF, 50 V, 0603 1608 Metric, 0.1pF, C0G
Samsung Electro-MechanicsCL10C1R8BB8NNND
Cap Ceramic 1.8pF 50V C0G 0.1pF SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0603C189C5GACTU provided by its distributors.

Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0603 125C Extreme Low ESR T/R
Cap Ceramic 1.8pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Avnet Japan
CAP 1.8PF 50VDC C0G 0.25PF SMD 0603 ROHS COMPLIANT: YES
Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603
0603 (1608Metric) SMD Comm C0G 50V 1.8pF ±0.25pF C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C189C5GAC TU
  • C0603C189C5GAC TU.
  • C0603C189C5GAC7867