Yageo Group C0603C189C5GAC

Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface...
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C189C5GAC.

IHS

Datasheet22 pages2 years ago

Electro Sonic

CAD Models

Download Yageo Group C0603C189C5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.016
$ 0.016
Stock
7,327
1,027,719
1,027,719
Authorized Distributors
2
6
6
Capacitance
1.8 pF
1.8 pF
1.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX06035A1R8CAT2A
0603 1.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER 1.8PF 50V C0G/NP0 0603 / Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
50V 1.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035U1R8BAT2A
U 0603 (1608Metric) Ceramic Capacitor 0.060Lx0.030W 1.52mmx0.76mm C0G NP0 ±0.1pF 1.8pF
Multilayer Ceramic Capacitor, 1.8 pF, 50 V, 0603 1608 Metric, 0.1pF, C0G
Yageo GroupCBR06C189B5GAC
Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R

Descriptions

Descriptions of Yageo Group C0603C189C5GAC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603
C0603C189C5GAC, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.