Yageo Group C0603C154K3NACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 0.15uF, Surface Mount, 0603
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C154K3NACTU.

Farnell

Datasheet22 pages2 years ago
Datasheet1 page5 years ago
Datasheet4 pages1 year ago
Datasheet4 pages2 years ago

IHS

Newark

JRH Electronics

Ciiva

Inventory History

3 month trend:
+21.17%

CAD Models

Download Yageo Group C0603C154K3NACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.205
Stock
97,920
12,945
Authorized Distributors
6
5
Capacitance
150 nF
150 nF
Dielectric
X8L
X8L
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 (1608Metric) CERAMIC CAPACITOR GCM 16V 0.15muF ±10% X8L
Yageo GroupC0805C154K5NACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.15uF, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group C0603C154K3NACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 0.15uF, Surface Mount, 0603
CERAMIC CAPACITORS MLCC - SMD/SMT .150UF 25.0V ROHS COMPLIANT: YES
Cap Ceramic 0.15uF 25V X8L 10% SMD 0603 150°C Paper T/R
Avnet Japan
CAPACITOR, MLCC, 0.15UF, 25V, 0603;
0603 (1608Metric) SMD Comm X8L HT150C 25V 0.15muF ±10% X8L
150nF ¡À10% X8L 25V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C154K3NAC7867