
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCM188L81C154KA37DCT-ND | 3,140 | 1 | Cut Tape | ||||||||
| TME | GCM188L81C154KA37D | 0 | 4K | 3h | ||||||||
| Avnet | GCM188L81C154KA37D | 0 | 4K | 14h | ||||||||
| TTI Asia | GCM188L81C154KA37D | Contact | 16h | |||||||||
| Arrow Electronics | GCM188L81C154KA37D | 0 | 4K |
Download datasheets and manufacturer documentation for Murata GCM188L81C154KA37D.
Download Murata GCM188L81C154KA37D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCM188L81C154KA37D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM188L81C154KA37D.