Yageo Group C0603C131F5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 130pF C0G 0603 1%
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C131F5GACTU.

IHS

Datasheet22 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-4.02%

CAD Models

Download Yageo Group C0603C131F5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.426
Stock
36,727
26,746
Authorized Distributors
6
1
Capacitance
130 pF
130 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC0603C121F5GACTU
Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
50V 130pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C131JB8NNNC
Multilayer Ceramic Capacitor, 130 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX06035A121FAT2A
Cap Ceramic 120pF 50V C0G 1% SMD 0603 125°C Paper T/R
0603 120 pF 100 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 120pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C131F5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 130pF C0G 0603 1%
Cap Ceramic 130pF 50V C0G 1% Pad SMD 0603 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0603
0603 (1608Metric) SMD Comm C0G 50V 130pF ±1% C0G NP0
130pF ¡À1% C0G(NP0) 50V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP, MLC, 130PF, 50V, 1%, 0603 ROHS COMPLIANT: YES
CAP CER 130PF 50V C0G/NP0 0603
C0603C131F5GACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.