Yageo Group C0603C121F5GACTU

Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C121F5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+30.65%

CAD Models

Download Yageo Group C0603C121F5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.05
$ 0.05
Stock
477,271
248,756
248,756
Authorized Distributors
6
6
6
Capacitance
120 pF
120 pF
120 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06035A121FAT2A
Cap Ceramic 120pF 50V C0G 1% SMD 0603 125°C Paper T/R
0603 120 pF 100 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVXLD035A121FAB2A
Cap Ceramic 120pF 50V C0G 1% SMD 0603 125°C Paper T/R
50V 120pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C131F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 130pF C0G 0603 1%
Cap Ceramic 110pF 50V C0G 1% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0603C121F5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF C0G 0603 1%
Cap Ceramic 120pF 50V C0G 1% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603
CAP, MLCC, 120PF, 50VDC, C0G/NP0, 0603; Capacitance:120pF; Voltage(DC):50V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C121F5GAC TU
  • C0603C121F5GAC7867
  • C0603C121F5GAC@7867
  • C0603C121F5GACTU.