Yageo Group C0603C121G1GACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C121G1GACTU.

IHS

Datasheet22 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group C0603C121G1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.04
Stock
12,457
141,239
Authorized Distributors
6
6
Capacitance
120 pF
120 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
2 %
2 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

0603 120 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 120 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
0603 120 pF 100 V ±5 % Tolerance C0G/NP0 Multilayer Ceramic Capacitor
0603 120 pF 100 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 120pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
KYOCERA AVX06035A121GAT2A
0603 120 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C121G1GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603
Capacitor, ceramic,120Pf,100Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C121G1GACTU
CAP CER 120PF 100V C0G/NP0 0603
C0603C121G1GACTU, YAGEO / KEMET ELECTRONICS
CAP, 120PF, 100V, MLCC, 0603; Capacitance: 120pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.