TDK CGA3E2C0G2A121J080AA

Cap Ceramic 120pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G2A121J080AA.

IHS

Datasheet18 pages3 years ago

Upverter

TDK

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA3E2C0G2A121J080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.07
$ 0.07
Stock
34,630
277,534
277,534
Authorized Distributors
1
6
6
Capacitance
120 pF
120 pF
120 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 120pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 120 pF 100 V ±5 % Tolerance C0G/NP0 Multilayer Ceramic Capacitor
CGA Series 0603 120 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 120pF 100V C0G 5% SMD 0603 125°C Paper T/R
Yageo GroupC0603C121J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF C0G 0603 5%
0603 120 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA3E2C0G2A121J080AA provided by its distributors.

Cap Ceramic 120pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
100V 120pF 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=120pF, LxWxT:1.6x0.8x0.8mm
TDK CGA3E2C0G2A121J080AA SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 120 pF, 100 V,5%, C0G / NP0, CGA Series
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 120, TOL: +/-5%, THICKNESS: 0.80 ± 0.10
CAP, 120PF, 100V, 5%, C0G/NP0, 0603; Capacitance: 120pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E2C0G2A121J(080AA)