Yageo Group C0603C100J3GACAUTO

Cap Ceramic 10pF 25V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C100J3GACAUTO.

IHS

Datasheet18 pages2 years ago

Upverter

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.86%

CAD Models

Download Yageo Group C0603C100J3GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.06
$ 0.06
Stock
209,407
851,611
851,611
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX06033A100JAT2A
0603 10 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06033U100JAT2A
Cap Ceramic 10pF 25V C0G 5% SMD 0603 125°C T/R
KYOCERA AVX06033A110JAT4A
Cap Ceramic 11pF 25V C0G 5% SMD 0603 125°C T/R

Descriptions

Descriptions of Yageo Group C0603C100J3GACAUTO provided by its distributors.

Cap Ceramic 10pF 25V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Surface Mount, 0603
CAPACITOR, 10PF, C0G / NP0, 25V, 0603 ROHS COMPLIANT: YES
10pF ¡À5% C0G(NP0) 25V 0603 1.6mm*800¦Ìm*800¦Ìm
C0603C100J3GACAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.