KYOCERA AVX 06033A110JAT4A

Cap Ceramic 11pF 25V C0G 5% SMD 0603 125°C T/R
$ 0.047
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033A110JAT4A.

Inventory History

3 month trend:
-0.10%

CAD Models

Download KYOCERA AVX 06033A110JAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

0603 11 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 11pF
KYOCERA AVX06035A110JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10C110JB8NNNC
Multilayer Ceramic Capacitor, 11 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX06031A110JAT2A
Cap MLCC SMD 0603 100V NP0 (C0G) 11pF ±5% Commercial 7T/R"
KYOCERA AVX06033A120JAT4A
Cap Ceramic 12pF 25V C0G 5% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06033A110JAT4A provided by its distributors.

Cap Ceramic 11pF 25V C0G 5% SMD 0603 125°C T/R
0603 (1608Metric) ceramic capacitor 25V 11pF ±5% C0G NP0
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:11pF; Capacitance Tolerance:± 5%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX