Yageo Group C052T104M5X5CS

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
$ 1.52
Production

Price and Stock

DistributorSKUMinPkg
TTIC052T104M5X5CS0200Bulk
9h
NewarkC052T104M5X5CS0200

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T104M5X5CS.

IHS

Datasheet19 pages10 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.52
$ 0.6
$ 0.6
Stock
0
3,333
3,333
Authorized Distributors
2
4
4
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
Molded
Molded
Molded
Number of Capacitors
-
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC056T104K5X5CR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC052T104K5X5CM
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC056T104K5X5CS
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk

Descriptions

Descriptions of Yageo Group C052T104M5X5CS provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052 0.1uF 50volts Z5U 20%
.100Uf 50.0V Rohs Compliant: Yes |Kemet C052T104M5X5CS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.