Yageo Group C056T104K5X5CS

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C056T104K5X5CS.

IHS

Datasheet1 page7 years ago

Farnell

Newark

Inventory History

3 month trend:
-12.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCDR33BX104AKUR
Cap Ceramic 0.1uF 50V BX 10% Pad SMD 1210 (0.01%FR) 125C Bulk
Yageo GroupCK06BX104K
Multilayer Ceramic Capacitor, C062 Series, 0.1 - F, - 10%, X7R, 100 V, Radial Leaded
Yageo GroupCDR04BX104AKWR
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812
CAP ARRAY 0.1UF 16V X7R 0612 / 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
KYOCERA AVXW3A4YC104KAT2A
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A4YC104K4T2A
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group C056T104K5X5CS provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Capacitor, MLCC, X7R, 0.1UF, 50V, RADIAL; Capacitance:0.1µF; Voltage Rating:50V; Product Range:CKR05 Series, MIL-PRF-39014; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Character
Cap, Mlcc, X7R, 0.1Uf, 50V, Radial; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet C056T104K5X5CS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.