Yageo Group C052T104K5X5CP

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T104K5X5CP.

IHS

Datasheet19 pages10 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-78.03%

Alternate Parts

Price @ 1000
$ 0.854
$ 0.675
$ 0.675
Stock
325
50,671
50,671
Authorized Distributors
4
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
-
-
-
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
5.973 mm
5.973 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC056T104K5X5CR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC056T104K5X5CS
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupC056T104K5X5CM
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
CAP ARRAY 0.1UF 16V X7R 0612 / 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
KYOCERA AVXW3A4YC104KAT2A
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A4YC104K4T2A
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group C052T104K5X5CP provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052 0.1uF 50volts Z5U 10%
Cap, Mlcc, X7R, 0.1Uf, 50V, Radial; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet C052T104K5X5CP
M39014/01-05 CKR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.