Yageo Group C052T101K2X5CS

Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.001%FR) Bulk
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T101K2X5CS.

IHS

Datasheet19 pages10 years ago

Electro Sonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 1.01
$ 1.37
$ 1.37
Stock
3,625
1,616
1,616
Authorized Distributors
4
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCK05BX101K
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 100Pf Bx 10% Ls=5.08Mm
Yageo GroupC056T101K2X5CR
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupC114K101K1X5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C052T101K2X5CS provided by its distributors.

Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.001%FR) Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount
Multilayer Cer Cap 200volts 100pF 10%
CAP, MLCC, X7R, 100PF, 200V, RADIAL; Capacitance: 100pF; Voltage Rating: 200V; Product Range: CKR05 Series, MIL-PRF-39014; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R
Cap, Mlcc, X7R, 100Pf, 200V, Radial; Capacitance:100Pf; Voltage(Dc):200V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet C052T101K2X5CS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.