Yageo Group C052K152K1X5CA

Multilayer Ceramic Capacitors MLCC - Leaded 100volts 1500pF 10% 100volts 10%
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052K152K1X5CA.

IHS

Datasheet19 pages10 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.38
$ 1.69
$ 1.69
Stock
7,399
100
100
Authorized Distributors
3
2
2
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC062K152K2X5CA
Cap Ceramic 0.0015uF 200V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXW2A41C152KAT2A
Cap Ceramic Array 0.0015uF 100V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group C052K152K1X5CA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100volts 1500pF 10% 100volts 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
Cap Ceramic 0.0015uF 100V BX 10% Radial 5.08mm 125C Bulk
Molded Radial Ceramic Capacitors C052K 1500pF 100volts X7R 10%
Capacitor, ceramic,1500Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C052K152K1X5CA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.