KYOCERA AVX W2A41C152KAT2A

Cap Ceramic Array 0.0015uF 100V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2A41C152KAT2A.

IHS

Datasheet6 pages3 years ago

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of KYOCERA AVX W2A41C152KAT2A provided by its distributors.

Cap Ceramic Array 0.0015uF 100V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Array/Network Capacitor, 100V, X7R, 0.0015uF, Surface Mount, CHIP-8
1500pF Isolated Capacitor 4 Array 100 V X7R 0508 (1220 Metric)
1.5NF +/-10% 100V DC W2A SERIES 4-WAY X7R DIELECTRIC CAP ARRAY, SMT 0508 PACKAGE
0508 (1220Metric) ARRAY/NETWORK CAPACITOR IPC 100V 1500pF ±10% X7R
Ceramic Capacitor Array; Capacitor Type:Chip Array; Capacitance:1500pF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0508; Termination Type:SMD ;RoHS Compliant: Yes
CAPACITOR ARRAY, 4X1500PF, 100V; Capacitance:1500pF; Capacitance Tolerance:± 10%; No. of Elements:4; Voltage Rating:100VDC; Capacitor Case Style:0508; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Application:General Purpose; Dielectric Characteristic:X7R; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0508; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:100V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX