Yageo Group C052G331J2G5CR

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.00033Uf,
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052G331J2G5CR.

JRH Electronics

Datasheet15 pages17 years ago

Alternate Parts

Price @ 1000
$ 2
$ 1.975
Stock
0
111
Authorized Distributors
3
1
Capacitance
330 pF
330 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
5.973 mm
5.973 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Ceramic 330pF 250V C0G 5% Radial 5mm 125°C
KYOCERA AVXCCR05CG331JMV
Cap Ceramic 330pF 200V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk
KYOCERA AVXCCR05CG331JR
Cap Ceramic 330pF 200V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR05CG331JM
Cap Ceramic 330pF 200V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk
Yageo GroupC315C331J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 330Pf C0G 5% Ls=2.54Mm
Yageo GroupC320C331J2G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.200Lx0.125W 5.08mmx3.18mm C0G NP0 ±5% 330pF

Descriptions

Descriptions of Yageo Group C052G331J2G5CR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.00033Uf,
Cap Ceramic 330pF 200V C0G 5% Radial 5.08mm (0.01%FR) 125C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 330pF 5%
C(SIZE)G CERAMIC CAPACITOR Radial Ceramic Capacitor 30ppm/Cel ppm/C 5% 330pF 200V
Molded Radial Ceramic Capacitors C052 330pF 200volts C0G 5%
Capacitor, ceramic,330Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, np0-Tc Code Rohs Compliant: No |Kemet C052G331J2G5CR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.