Yageo Group C052C222K1R5TA7301

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C222K1R5TA7301.

IHS

Datasheet10 pages2 years ago

Master Electronics

Ciiva

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.158
$ 0.158
Stock
6,640
22,580
22,580
Authorized Distributors
1
5
5
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCK05BX222K
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR151C222KAR
Capacitor Ceramic 0.0022uF 100 Volt X7R 10% Radial 2.54 mm 125C
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
KYOCERA AVXSR211C222KAA
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125C T/R
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5mm 125°C

Descriptions

Descriptions of Yageo Group C052C222K1R5TA7301 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
C052C222K1R5TA7301, YAGEO / KEMET ELECTRONICS
2200PF 100V 10% 5.08MM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.