Yageo Group C052C220K2R5CA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C220K2R5CA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Farnell

Alternate Parts

Price @ 1000
$ 0.135
$ 0.137
Stock
1
5,245
Authorized Distributors
5
6
Capacitance
22 pF
22 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 22pF 50V X7R 10% Pad SMD 0603 125C Automotive T/R
KYOCERA AVX06035C220KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, 0603
Yageo GroupC0805C220KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 22pF X7R 0805 10%
KYOCERA AVX06035C220JAT2A
50V 22pF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22pF X7R 0603 20% AEC-Q200
KYOCERA AVX08055C220JAT2A
0805 22 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C052C220K2R5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052C 22pF 200volts X7R 10%
Capacitor, ceramic,22Pf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C052C220K2R5CA
CAP, 22PF, 200V, MLCC, RADIAL; Capacitance: 22pF; Voltage Rating: 200V; Product Range: C052C Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm; Operat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.