Yageo Group C0805C220KBRACTU

Cap Ceramic 22pF 630V X7R 10% Pad SMD 0805 125C Low ESR Medical T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C220KBRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Newark

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-2.68%

CAD Models

Download Yageo Group C0805C220KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic 22pF 50V X7R 10% Pad SMD 0603 125C Automotive T/R
KYOCERA AVX06035C220KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, 0603
KYOCERA AVX08055C220JAT2A
0805 22 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08051C220JAT2A
Cap Ceramic 22pF 100V X7R 5pF SMD 0805 125°C T/R
Yageo GroupC052C220K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 22pF 10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C0805C220KBRACTU provided by its distributors.

Cap Ceramic 22pF 630V X7R 10% Pad SMD 0805 125C Low ESR Medical T/R
Cap Ceramic 22pF 630V X7R 10% SMD 0805 125°C T/R
Avnet Japan
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2e-05uF, Surface Mount, 0805
Cap, 22Pf, 630V, 10%, X7R, 0805; Capacitance:22Pf; Voltage Rating:630V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C0805C220KBRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C220KBRAC7800
  • C0805C220KBRACTU.