Yageo Group C052C103K5R5TA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C103K5R5TA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.152
Stock
162
4,670
Authorized Distributors
5
4
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
-
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2017-10-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCK05BX103K
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupCK05BX103K
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm Bulk
Yageo GroupC052C103M5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupC124C103K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXM39014/01-1535V
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/01-1455
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C052C103K5R5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125C Bulk
.010Uf 50.0V Rohs Compliant: Yes |Kemet C052C103K5R5TA
C052C103K5R5TA, YAGEO / KEMET ELECTRONICS
CAP, 0.01UF, 50V, MLCC, RADIAL; Capacitance: 0.01µF; Voltage Rating: 50V; Product Range: C052C Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm; Oper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.