Yageo Group C052C103K5R5CA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C103K5R5CA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-3.20%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.095
Stock
4,670
162
Authorized Distributors
4
5
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
-
Case/Package
Radial
Molded
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2017-10-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC315C103K5R5TA
CAP CER 10000PF 50V X7R RADIAL / 10000 pF ±10% 50V Ceramic Capacitor X7R Radial
CAP CER 10000PF 50V X7R RADIAL / 10000 pF ±10% 50V Ceramic Capacitor X7R Radial
KYOCERA AVXSR155C103KAATR1
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125C Bulk
KYOCERA AVXSR151C103KARTR1
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR211C103KAA
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C052C103K5R5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052C 0.01uF 50volts X7R 10%
10nF ¡À10% X7R 50V 4.83mm*2.29mm*4.83mm
.010Uf 50.0V Rohs Compliant: Yes |Kemet C052C103K5R5CA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.