Yageo Group C052C101K2R5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF X7R 10% LS=5.08mm
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C101K2R5TA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-22.22%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.516
$ 0.516
Stock
15,312
52,869
52,869
Authorized Distributors
5
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC316C101K2R5TA
Cap Ceramic 100pF 200V X7R 10% Radial 2.54mm 125C Bulk
Yageo GroupC052C101M2R5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount
Yageo GroupC315C101K2R5TA
315 C 100PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Yageo Group C052C101K2R5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF X7R 10% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm 125C Bulk
CAP, 100PF, 200V, MLCC, RADIAL; Capacitance: 100pF; Voltage Rating: 200V; Product Range: C052C Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm; Oper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.