Yageo Group C052C101J2G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=5.08mm
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C101J2G5TA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.795
$ 0.804
Stock
10,258
6,909
Authorized Distributors
2
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
4.83 mm
4.83 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC052C101K2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Yageo GroupC114C101J2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
KYOCERA AVXMR051A101JAA
Capacitor,Ceramic,100Pf,100Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,Np0-Tc Code
KYOCERA AVXCCR05CG101JM
Cap Ceramic 100pF 200V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk
Yageo GroupC114C101K2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
KYOCERA AVXMD011A101KAB
Cap Ceramic 100pF 100V C0G 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack

Descriptions

Descriptions of Yageo Group C052C101J2G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
100.pf 200V Rohs Compliant: Yes |Kemet C052C101J2G5TA
C052C101J2G5TA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.