Yageo Group C052C101K2G5CA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C101K2G5CA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.566
$ 0.686
Stock
4,858
7,118
Authorized Distributors
5
0
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Through Hole
-
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC114C101K2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Yageo GroupC052C101J2G5CA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 100Pf C0G 5% Ls=5.08Mm
KYOCERA AVXMD015A101KAB
Cap Ceramic 100pF 50V C0G 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
Yageo GroupC315C101K2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 100Pf C0G 10% Ls=2.54Mm
KYOCERA AVXSR151A101KAR
CAP CER 100PF 100V NP0 RADIAL / 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
KYOCERA AVXSR211A101KAR
Multilayer Ceramic Capacitor, Skycap Sr Series, 100 Pf, - 10%, C0G / Np0, 100 V, Radial Leaded

Descriptions

Descriptions of Yageo Group C052C101K2G5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052 100pF 200volts C0G 10%
Capacitor, ceramic,100Pf,200Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C052C101K2G5CA
100pF ¡À10% C0G(NP0) 200V 4.83mm*2.29mm*5.97mm
C052C101K2G5CA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.