Yageo Group C052C100K2R5TA

Multilayer Ceramic Capacitors Mlcc - Leaded 200V 10Pf Bx 10% Ls=5.08Mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C100K2R5TA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.175
$ 0.175
Stock
11,312
7,073
7,073
Authorized Distributors
5
2
2
Capacitance
10 pF
10 pF
10 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
-
-
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX06035C100KAT2A
0603 10 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C100K5RACTU
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Yageo GroupC0805C100KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 10pF X7R 0805 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF X7R 0603 10% AEC-Q200
KYOCERA AVX0603YC100KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0603
KYOCERA AVX08055C100KAT2A
0805 10 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C052C100K2R5TA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 200V 10Pf Bx 10% Ls=5.08Mm
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Through Hole Mount
Molded ceramic capacitor 15% ppm/C 10% 10pF 200V
10pF ¡À10% X7R 200V 4.83mm*2.29mm*5.97mm
10.0Pf 200V Rohs Compliant: Yes |Kemet C052C100K2R5TA
C052C100K2R5TA, YAGEO / KEMET ELECTRONICS
CAP, 10PF, 200V, MLCC, RADIAL; Capacitance: 10pF; Voltage Rating: 200V; Product Range: C052C Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm; Operat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.