Yageo Group C0603C100K5RACTU

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C100K5RACTU.

IHS

Datasheet1 page2 years ago
Datasheet27 pages3 years ago

Farnell

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
+21.28%

CAD Models

Download Yageo Group C0603C100K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.075
$ 0.075
Stock
378,297
2,467,653
2,467,653
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVX06035C100KAT2A
0603 10 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06033C100KAT2A
25V 10pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C100K5RACTU
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
KYOCERA AVX08055C100KAT2A
50V 10pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603YC100KAT2A
16V 10pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603ZC100KAT2A
10V 10pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C100K5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0603C100K5RACTU; 10 pF; 0603; 50 V; 50 V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR SMD Comm X7R 50V 10pF ±10% X7R
Cap Ceramic 10pF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Cap Ceramic 10pF 50V X7R 10% Pad SMD 0603 125C T/R
CAP CER SMD 0603 10PF 10% X7R 50

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C100K5RAC7867