Yageo Group C0402C682J3RACAUTO

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C682J3RACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
+49.69%

CAD Models

Download Yageo Group C0402C682J3RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.128
$ 0.128
Stock
144,831
175,964
175,964
Authorized Distributors
5
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX04023C682JAT2A
0402 6.8 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0402 6800 pF 25 V ±5% Tolerance X7R SMT Monolithic Ceramic Chip Capacitor
KYOCERA AVX0402YC682JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6800pF X7R 0402 5%
16V 6.8nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05B682JB5NNNC
CAP CER 6800PF 50V X7R 0402 / 6800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Descriptions

Descriptions of Yageo Group C0402C682J3RACAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402
Cap Ceramic 0.0068uF 25V X7R 5% Pad SMD 0402 125C Automotive T/R
0402 (1005Metric) SMD Auto X7R 25V 6800pF ±5% X7R
6.8nF ¡À5% X7R 25V 0402 1mm*500¦Ìm*500¦Ìm
C0402C682J3RACAUTO, YAGEO / KEMET ELECTRONICS
CAP, AEC-Q200, 6800PF, 25V, MLCC, 0402; Capacitance: 6800pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 C Series; Opera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.