Yageo Group CC0402JRX7R7BB682

16V 6.8nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402JRX7R7BB682.

IHS

Datasheet26 pages3 years ago

Future Electronics

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-14.30%

CAD Models

Download Yageo Group CC0402JRX7R7BB682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.144
$ 0.144
Stock
223,277
31,291
31,291
Authorized Distributors
6
5
5
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0402 6800 pF 25 V ±5% Tolerance X7R SMT Monolithic Ceramic Chip Capacitor
16V 6.8nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0068uF 16V X7R 10% Pad SMD 0402 125C T/R
TAIYO YUDENEMK105B7682KV-F
Cap, Mlcc, 0402, 16V, X7R, 6800Pf,10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK105B7682KV-F
KYOCERA AVX0402YC682KAT2A
0402 6.8 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0402 6.8 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC0402JRX7R7BB682 provided by its distributors.

16V 6.8nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 6.8 nF 16 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402
Cap Ceramic 0.0068uF 16V X7R 5% SMD 0402 125C Paper T/R
Chip Capacitor (MLCC) 0402 6.8nF ±5% 16V X7R
CAPACITOR, 6800PF, X7R, 0402 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.