Murata GRM1555C1H560JA01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 56pF 50volts C0G 5%
$ 0.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H560JA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-1.16%

CAD Models

Download Murata GRM1555C1H560JA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.007
$ 0.007
Stock
340,728
26,025,990
26,025,990
Authorized Distributors
6
6
6
Capacitance
56 pF
56 pF
56 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 56pF 5% C0G 50V 0402 Paper T/R
Samsung Electro-MechanicsCL05C560JB5NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 56pF, Surface Mount, 0402 inch
Samsung Electro-MechanicsCL05C560JB5NNNC
50V 56pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 56 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1555C1H560JA01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 56pF 50volts C0G 5%
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1005M/0402
CAP, MLCC, 56PF, C0G/NP0, 50V, 0402;
56pF ¡À5% C0G(NP0) 50V 0402 1mm*500¦Ìm*500¦Ìm
0402 (1005Metric) GRM 50V 56pF ±5% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH