Yageo Group C0402C510J5GACTU

0402 (1005METRIC) Ceramic Capacitor SMD Comm C0G 50V 51PF ±5% C0G NP0
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C510J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-4.75%

CAD Models

Download Yageo Group C0402C510J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.017
$ 0.017
Stock
807,244
607,829
607,829
Authorized Distributors
6
6
6
Capacitance
51 pF
51 pF
51 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0402 51 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C510JB5NNNC
CL Series 0402 51 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025A510JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 51pF C0G 0402 5%
CAP CER 51PF 50V C0G/NP0 0402 / 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Yageo GroupC0402C470J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0402 5%
KYOCERA AVX04025A470JAT2A
0402 47 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0402C510J5GACTU provided by its distributors.

0402 (1005Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 51pF ±5% C0G NP0
Cap Ceramic 51pF 50V C0G 5% Pad SMD 0402 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0402
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 51Pf 50V 5% 0402
Cap Ceramic 51pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
MLCC 50V 5% C0G TC 0.000051uF 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C510J5GAC7867