Yageo Group C0402C508B5GACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 5e-07uF, Surface Mount, 0402
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C508B5GACTU.

Farnell

Datasheet22 pages2 years ago
Datasheet1 page8 years ago
Datasheet19 pages11 years ago

Upverter

IHS

Master Electronics

element14 APAC

Inventory History

3 month trend:
+34.83%

CAD Models

Download Yageo Group C0402C508B5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.019
$ 0.019
Stock
503,559
1,794,007
1,794,007
Authorized Distributors
6
6
6
Capacitance
500 fF
500 fF
500 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04025C501KAT2A
CAP CER 500PF 50V X7R 0402 / 500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
KYOCERA AVX04025C501JAT2A
Cap Ceramic 500pF 50V X7R 5% SMD 0402 125°C T/R
Yageo GroupC0402C471K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0402 10%
KYOCERA AVX04025C471KAT2A
50V 470pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 470 pF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 470pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C508B5GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 5e-07uF, Surface Mount, 0402
Multilayer Ceramic Capacitors Mlcc - Smd/Smt .5Pf 50V .1Pf 0402
Cap Ceramic 0.5pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
0402 ceramic capacitor 50V 500FF 30ppm/Cel ppm/C
MLCC 50V 20% C0G TC 0.0000005uF SMD 0402
Ceramic Capacitor, Multilayer, C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C508B5GAC 7867
  • C0402C508B5GAC7867