Yageo Group C0402C393K4RACTU

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C393K4RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+84.86%

CAD Models

Download Yageo Group C0402C393K4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.013
$ 0.013
Stock
792,497
2,619,389
2,619,389
Authorized Distributors
6
6
6
Capacitance
39 nF
39 nF
39 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0402 39 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX0402YC393KAT2A
Cap Ceramic 0.039uF 16V X7R 10% SMD 0402 125°C Paper T/R
16V 39nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0402ZC393KAT2A
0402 39 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0402 0.039 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0402 0.039uF 50volts X7R 10%

Descriptions

Descriptions of Yageo Group C0402C393K4RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402
Cap Ceramic 0.039uF 16V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
Cap 0.039Uf 16Vdc X7R 10% Smd 0402 Rohs Compliant: Yes |Kemet C0402C393K4RAC TU
0402 (1005Metric) SMD Comm X7R 16V 0.039muF ±10% X7R
39nF ¡À10% X7R 16V 0402 1mm*500¦Ìm*500¦Ìm
C0402C393K4RAC7867, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C393K4RAC TU
  • C0402C393K4RAC TU.
  • C0402C393K4RAC7867
  • C0402C393K4RACTU.